Part Details for KFM1G16Q2B-DEB8T by Samsung Semiconductor
Overview of KFM1G16Q2B-DEB8T by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KFM1G16Q2B-DEB8T
KFM1G16Q2B-DEB8T CAD Models
KFM1G16Q2B-DEB8T Part Data Attributes
|
KFM1G16Q2B-DEB8T
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KFM1G16Q2B-DEB8T
Samsung Semiconductor
EEPROM Card, 64MX16, 76ns, Parallel, CMOS, PBGA63
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | FBGA, BGA63,10X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 76 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
Memory Density | 1073741824 bit | |
Memory IC Type | EEPROM CARD | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 63 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Page Size | 1K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NAND TYPE |
Alternate Parts for KFM1G16Q2B-DEB8T
This table gives cross-reference parts and alternative options found for KFM1G16Q2B-DEB8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KFM1G16Q2B-DEB8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KFM1G16Q2A-DEB8T | Samsung Semiconductor | Check for Price | EEPROM Card, 64MX16, 76ns, Parallel, CMOS, PBGA63 | KFM1G16Q2B-DEB8T vs KFM1G16Q2A-DEB8T |
KFM1G16Q2M-DEB50 | Samsung Semiconductor | Check for Price | Flash, 64MX16, 76ns, PBGA63, 10 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | KFM1G16Q2B-DEB8T vs KFM1G16Q2M-DEB50 |
KFM1G16Q2A-DEB60 | Samsung Semiconductor | Check for Price | Flash, 64MX16, 76ns, PBGA63, 10 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | KFM1G16Q2B-DEB8T vs KFM1G16Q2A-DEB60 |
KFM1G16Q2A-DED8T | Samsung Semiconductor | Check for Price | EEPROM Card, 64MX16, 76ns, Parallel, CMOS, PBGA63 | KFM1G16Q2B-DEB8T vs KFM1G16Q2A-DED8T |
KFM1G16Q2M-DEB5T | Samsung Semiconductor | Check for Price | Flash, 64MX16, 76ns, PBGA63 | KFM1G16Q2B-DEB8T vs KFM1G16Q2M-DEB5T |
KFM1G16Q2A-DEB80 | Samsung Semiconductor | Check for Price | Flash, 64MX16, 76ns, PBGA63, 10 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | KFM1G16Q2B-DEB8T vs KFM1G16Q2A-DEB80 |
KFM1G16Q2B-DEB80 | Samsung Semiconductor | Check for Price | Flash, 64MX16, 76ns, PBGA63, 10 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | KFM1G16Q2B-DEB8T vs KFM1G16Q2B-DEB80 |
KFM1G16Q2M-DEB5 | Samsung Semiconductor | Check for Price | Flash, 64MX16, 76ns, PBGA63 | KFM1G16Q2B-DEB8T vs KFM1G16Q2M-DEB5 |