Part Details for KF88X-AC-15P-30 by Kycon Inc
Overview of KF88X-AC-15P-30 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KF88X-AC-15P-30
KF88X-AC-15P-30 CAD Models
KF88X-AC-15P-30 Part Data Attributes:
|
KF88X-AC-15P-30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF88X-AC-15P-30
Kycon Inc
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for KF88X-AC-15P-30
This table gives cross-reference parts and alternative options found for KF88X-AC-15P-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF88X-AC-15P-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAF15P365TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | KF88X-AC-15P-30 vs DAF15P365TXLF |
DAMS15P0NXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | KF88X-AC-15P-30 vs DAMS15P0NXLF |
DAMW15P067CXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | KF88X-AC-15P-30 vs DAMW15P067CXLF |
DAN15P465MXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | KF88X-AC-15P-30 vs DAN15P465MXLF |
777DFAG15P1BUNVF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | KF88X-AC-15P-30 vs 777DFAG15P1BUNVF |
SND15M32000G-1144.93 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | KF88X-AC-15P-30 vs SND15M32000G-1144.93 |
777DFAG15PCVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | KF88X-AC-15P-30 vs 777DFAG15PCVFM |
DA15P065MTXBLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | KF88X-AC-15P-30 vs DA15P065MTXBLF |
DAO15P465CXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | KF88X-AC-15P-30 vs DAO15P465CXLF |
DAMO15P464XLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | KF88X-AC-15P-30 vs DAMO15P464XLF |