Part Details for KF42X-A15S/A15P-C4NJ by Kycon Inc
Overview of KF42X-A15S/A15P-C4NJ by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KF42X-A15S/A15P-C4NJ
KF42X-A15S/A15P-C4NJ CAD Models
KF42X-A15S/A15P-C4NJ Part Data Attributes
|
KF42X-A15S/A15P-C4NJ
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF42X-A15S/A15P-C4NJ
Kycon Inc
D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, Receptacle-plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER STACKING CONNECTOR: 15 CONTACTS | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for KF42X-A15S/A15P-C4NJ
This table gives cross-reference parts and alternative options found for KF42X-A15S/A15P-C4NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF42X-A15S/A15P-C4NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H2430117 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | KF42X-A15S/A15P-C4NJ vs L17H2430117 |
L17H2431107 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | KF42X-A15S/A15P-C4NJ vs L17H2431107 |
L17H7432103 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | KF42X-A15S/A15P-C4NJ vs L17H7432103 |
L17H7430200 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | KF42X-A15S/A15P-C4NJ vs L17H7430200 |
L17H7430123 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | KF42X-A15S/A15P-C4NJ vs L17H7430123 |
K42X-E15S/E15P-A4NR15 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, Receptacle-plug, ROHS COMPLIANT | Kycon Inc | KF42X-A15S/A15P-C4NJ vs K42X-E15S/E15P-A4NR15 |
KF42X-E15S/E15P-B2NJ30 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, Plug; Socket, ROHS COMPLIANT PACKAGE-15 | Kycon Inc | KF42X-A15S/A15P-C4NJ vs KF42X-E15S/E15P-B2NJ30 |
L17H2430211 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | KF42X-A15S/A15P-C4NJ vs L17H2430211 |
L17H7431130 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | KF42X-A15S/A15P-C4NJ vs L17H7431130 |
L17H7432120 | D Subminiature Connector, 15 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | KF42X-A15S/A15P-C4NJ vs L17H7432120 |