Part Details for KF3N80F by KEC
Overview of KF3N80F by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KF3N80F
KF3N80F CAD Models
KF3N80F Part Data Attributes:
|
KF3N80F
KEC
Buy Now
Datasheet
|
Compare Parts:
KF3N80F
KEC
Power Field-Effect Transistor, 3A I(D), 800V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220IS, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 175 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 4.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for KF3N80F
This table gives cross-reference parts and alternative options found for KF3N80F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF3N80F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3N80G-TF1-T | Power Field-Effect Transistor, 3A I(D), 800V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F1, 3 PIN | Unisonic Technologies Co Ltd | KF3N80F vs 3N80G-TF1-T |
3N80L-TF3-T | Power Field-Effect Transistor, 3A I(D), 800V, 4.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | KF3N80F vs 3N80L-TF3-T |
3N80L-TF2-T | Power Field-Effect Transistor, 3A I(D), 800V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F2, 3 PIN | Unisonic Technologies Co Ltd | KF3N80F vs 3N80L-TF2-T |
AP04N80I-HF | TRANSISTOR 3.2 A, 800 V, 4.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | KF3N80F vs AP04N80I-HF |
3N80-TF3-T | Power Field-Effect Transistor, 3A I(D), 800V, 4.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | KF3N80F vs 3N80-TF3-T |