Datasheets
KF22X-C37S-NT by: Kycon Inc

D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT

Part Details for KF22X-C37S-NT by Kycon Inc

Overview of KF22X-C37S-NT by Kycon Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC37S065TLF Amphenol Communications Solutions D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, without Accessory
L77SDC37SC309 Amphenol Communications Solutions D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 37 Position Receptacle, 0.76um (29.921u\\) Gold Plating
L77DC37S Amphenol Communications Solutions Dsub, Machined Pin 7.5A, Straight Soldercup, 37 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole

Price & Stock for KF22X-C37S-NT

Part # Distributor Description Stock Price Buy
DISTI # 806-KF22X-C37S-NT
Mouser Electronics D-Sub Standard Connectors D9 ML .318FP FE-G/B NTI RoHS: Compliant 0
  • 3,000 $6.4500
$6.4500 Order Now

Part Details for KF22X-C37S-NT

KF22X-C37S-NT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KF22X-C37S-NT Part Data Attributes

KF22X-C37S-NT Kycon Inc
Buy Now Datasheet
Compare Parts:
KF22X-C37S-NT Kycon Inc D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYCON INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Samacsys Manufacturer Kycon
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination GOLD FLASH
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Shell Size 4/C
Termination Type SOLDER
Total Number of Contacts 37

Alternate Parts for KF22X-C37S-NT

This table gives cross-reference parts and alternative options found for KF22X-C37S-NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF22X-C37S-NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DCMS37S6HTLF D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol FCi KF22X-C37S-NT vs DCMS37S6HTLF
DCPL37S632HLF D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions KF22X-C37S-NT vs DCPL37S632HLF
DCPL37S365MTLF D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions KF22X-C37S-NT vs DCPL37S365MTLF
17DFCH37S1AUNVFM2 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Amphenol Corporation KF22X-C37S-NT vs 17DFCH37S1AUNVFM2
DCPF37S365GTLF D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions KF22X-C37S-NT vs DCPF37S365GTLF
77DF-C-37-S-AJ4RM6 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation KF22X-C37S-NT vs 77DF-C-37-S-AJ4RM6
93888-522437 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal Amphenol FCi KF22X-C37S-NT vs 93888-522437
DCL37S5MTLF D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol FCi KF22X-C37S-NT vs DCL37S5MTLF
L77TSC37SOL2 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation KF22X-C37S-NT vs L77TSC37SOL2
717DCF37SAM4BRM8 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation KF22X-C37S-NT vs 717DCF37SAM4BRM8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KF22X-C37S-NT by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KF22X-C37S-NT by Kycon Inc

Select Manufacturer
Which Manufacturer of KF22X-C37S-NT would you like to use for your alert(s)?
  • Please alert me when KF22X-C37S-NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KF22X-C37S-NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KF22X-C37S-NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KF22X-C37S-NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KF22X-C37S-NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KF22X-C37S-NT by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: