Part Details for KF22X-B25P-HJM15 by Kycon Inc
Overview of KF22X-B25P-HJM15 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB25PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25PIN0-000 D-Subminiature (DB25 Male D-Sub) Connector, 25-Position Pin Contacts, Solder-Cup Terminals | |
72245LB25PF8 | Renesas Electronics Corporation | 4K x 18 SyncFIFO, 5.0V | |
72215LB25PFI8 | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V |
Part Details for KF22X-B25P-HJM15
KF22X-B25P-HJM15 CAD Models
KF22X-B25P-HJM15 Part Data Attributes
|
KF22X-B25P-HJM15
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF22X-B25P-HJM15
Kycon Inc
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for KF22X-B25P-HJM15
This table gives cross-reference parts and alternative options found for KF22X-B25P-HJM15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF22X-B25P-HJM15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208936-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | KF22X-B25P-HJM15 vs 208936-1 |
K88X-BF-25P-R30 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | KF22X-B25P-HJM15 vs K88X-BF-25P-R30 |
177038-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | KF22X-B25P-HJM15 vs 177038-2 |
167126-1 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | KF22X-B25P-HJM15 vs 167126-1 |
749805-3 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | KF22X-B25P-HJM15 vs 749805-3 |
D-15P7-B | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | KF22X-B25P-HJM15 vs D-15P7-B |
747022-5 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | KF22X-B25P-HJM15 vs 747022-5 |
5205857-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | KF22X-B25P-HJM15 vs 5205857-2 |
9-215839-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | KF22X-B25P-HJM15 vs 9-215839-2 |
747238-7 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | KF22X-B25P-HJM15 vs 747238-7 |