Diodes
KDZVTR5.1B
ROHM Semiconductor
Description: Zener Diode,

Overview of KDZVTR5.1B by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for KDZVTR5.1B by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y6374
Newark Zener Diode, 1W, 5.1V, Sod-123, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:1W, Diode Case Style:Sod-123, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Kdzv Series, Automotive Rohs Compliant: Yes |Rohm KDZVTR5.1B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2276
  • 1 $0.0530
  • 10 $0.0530
  • 25 $0.0530
  • 50 $0.0530
  • 100 $0.0530
  • 250 $0.0530
  • 500 $0.0530
  • 1,000 $0.0530
$0.0530 Buy Now
DISTI # KDZVTR5.1BCT-ND
DigiKey DIODE ZENER 5.4V 1W PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14592
In Stock
  • 1 $0.5300
  • 10 $0.3250
  • 100 $0.2066
  • 500 $0.1553
  • 1,000 $0.1388
  • 3,000 $0.1177
  • 6,000 $0.1070
  • 9,000 $0.1016
  • 15,000 $0.0955
  • 21,000 $0.0919
  • 30,000 $0.0883
  • 75,000 $0.0813
$0.0813 / $0.5300 Buy Now
DISTI # KDZVTR5.1B
Avnet Americas Diode Zener Single 5.36V 1W 2-Pin SOD-123 T/R - Tape and Reel (Alt: KDZVTR5.1B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0949
  • 6,000 $0.0923
  • 12,000 $0.0897
  • 18,000 $0.0871
  • 24,000 $0.0845
  • 30,000 $0.0832
$0.0832 / $0.0949 Buy Now
DISTI # 81Y6374
Avnet Americas Diode Zener Single 5.36V 1W 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 81Y6374) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack 0
  • 1 $0.3950
  • 10 $0.3070
  • 25 $0.2660
  • 50 $0.2250
  • 100 $0.1840
$0.1840 / $0.3950 Buy Now
DISTI # 755-KDZVTR5.1B
Mouser Electronics Zener Diodes 5.368V 6% 1W 2-Pin PMDU RoHS: Compliant 12669
  • 1 $0.4400
  • 10 $0.3090
  • 100 $0.1910
  • 500 $0.1560
  • 1,000 $0.1240
  • 3,000 $0.0980
  • 9,000 $0.0880
  • 24,000 $0.0870
  • 45,000 $0.0810
$0.0810 / $0.4400 Buy Now
Future Electronics KDZV Series 5.1 V 1 W Surface Mount Zener Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.0894
  • 6,000 $0.0869
  • 9,000 $0.0856
  • 12,000 $0.0846
  • 15,000 $0.0816
$0.0816 / $0.0894 Buy Now
DISTI # 64552674
Verical Zener Diode Single 5.368V 6% 1000mW 2-Pin PMDU T/R Min Qty: 417 Package Multiple: 1 Date Code: 2201 Americas - 48000
  • 417 $0.1881
  • 500 $0.1813
  • 1,000 $0.1754
  • 2,500 $0.1702
  • 5,000 $0.1656
  • 10,000 $0.1616
  • 25,000 $0.1580
$0.1580 / $0.1881 Buy Now
DISTI # 62404234
Verical Zener Diode Single 5.368V 6% 1000mW 2-Pin PMDU T/R Min Qty: 417 Package Multiple: 1 Date Code: 2201 Americas - 5159
  • 417 $0.1881
  • 500 $0.1813
  • 1,000 $0.1754
  • 2,500 $0.1702
  • 5,000 $0.1656
$0.1656 / $0.1881 Buy Now
DISTI # 83671189
Verical Zener Diode Single 5.368V 6% 1000mW 2-Pin PMDU T/R Min Qty: 589 Package Multiple: 1 Date Code: 2401 Americas - 3000
  • 589 $0.1284
  • 1,000 $0.1242
  • 2,500 $0.1206
$0.1206 / $0.1284 Buy Now
DISTI # 69058094
Verical Zener Diode Single 5.368V 6% 1000mW 2-Pin PMDU T/R Min Qty: 303 Package Multiple: 1 Date Code: 2235 Americas - 2315
  • 310 $0.1011
  • 500 $0.0808
  • 1,000 $0.0778
  • 2,000 $0.0726
$0.0726 / $0.1011 Buy Now
Bristol Electronics   2452
RFQ
Quest Components ZENER DIODE 42527
  • 1 $0.6000
  • 3,334 $0.2100
  • 7,144 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components ZENER DIODE 1961
  • 1 $0.7200
  • 140 $0.3600
  • 557 $0.2880
$0.2880 / $0.7200 Buy Now
DISTI # KDZVTR5.1B
TME Diode: Zener, 1W, 5.1V, SMD, reel,tape, SOD123F, single diode, 20uA Min Qty: 1 0
  • 1 $0.3630
  • 10 $0.1760
  • 50 $0.1400
  • 100 $0.1260
  • 500 $0.1030
  • 1,000 $0.0960
  • 3,000 $0.0870
  • 6,000 $0.0830
  • 9,000 $0.0800
$0.0800 / $0.3630 RFQ
Ameya Holding Limited   Min Qty: 1 300-Authorized Distributor
  • 1 $0.4500
  • 10 $0.3170
  • 25 $0.2315
  • 100 $0.1460
  • 250 $0.1375
  • 500 $0.1290
  • 1,000 $0.1120
  • 3,000 $0.0960
$0.0960 / $0.4500 Buy Now
DISTI # C1S625901546532
Chip1Stop Diode Zener Single 5.368V 6% 1W 2-Pin PMDU T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2315
  • 25 $0.2100
  • 50 $0.0956
  • 100 $0.0906
  • 200 $0.0827
  • 500 $0.0660
  • 1,000 $0.0636
  • 2,000 $0.0594
$0.0594 / $0.2100 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 48000
  • 1 $0.4800
  • 10 $0.3950
  • 50 $0.1800
  • 100 $0.1710
  • 500 $0.1250
  • 1,000 $0.1200
$0.1200 / $0.4800 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 5772
  • 1 $0.4800
  • 10 $0.3950
  • 50 $0.1800
  • 100 $0.1710
  • 500 $0.1250
  • 1,000 $0.1200
$0.1200 / $0.4800 Buy Now
LCSC Independent Type 5.1V5.7V 1W 5.1V SOD-123FL Zener Diodes ROHS 902
  • 5 $0.0941
  • 50 $0.0752
  • 150 $0.0657
  • 500 $0.0586
  • 3,000 $0.0530
  • 6,000 $0.0501
$0.0501 / $0.0941 Buy Now

CAD Models for KDZVTR5.1B by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KDZVTR5.1B by ROHM Semiconductor

KDZVTR5.1B
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SC-109B, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5.56%
Working Test Current
40 mA
Want to compare parts?
  1. KDZVTR5.1B
    ROHM Semiconductor
    Zener Diode,
    VS

Alternate Parts for KDZVTR5.1B

This table gives cross-reference parts and alternative options found for KDZVTR5.1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZVTR5.1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDZVTR5.1B Zener Diode, 5.1V V(Z), 5.56%, 1W, Silicon, Unidirectional, ROHM Semiconductor KDZVTR5.1B vs PDZVTR5.1B
PTZTFTE255.1B Zener Diode, ROHM Semiconductor KDZVTR5.1B vs PTZTFTE255.1B

Related Parts for KDZVTR5.1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KDZVTR5.1B by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KDZVTR5.1B by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of KDZVTR5.1B would you like to use for your alert(s)?
  • Please alert me when KDZVTR5.1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KDZVTR5.1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KDZVTR5.1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KDZVTR5.1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KDZVTR5.1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KDZVTR5.1B by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: