Part Details for KDV12DR240ET by Ohmite Mfg Co
Overview of KDV12DR240ET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDV12DR240ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2831
|
Newark | Res, 0R24, 0.5W, 1206, Metal Film, Resistance:0.24Ohm, Product Range:Kdv Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite KDV12DR240ET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3535 |
|
$0.0140 | Buy Now |
DISTI #
25AJ3463
|
Newark | Res, 0R24, 0.5W, 1206, Metal Film, Resistance:0.24Ohm, Product Range:Kdv Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite KDV12DR240ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
273-KDV12DR240ETCT-ND
|
DigiKey | RES 0.24 OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10467 In Stock |
|
$0.0375 / $0.3000 | Buy Now |
DISTI #
588-KDV12DR240ET
|
Mouser Electronics | Current Sense Resistors - SMD 0.24 ohm 1206 0.5% 0.5W RoHS: Compliant | 8846 |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
72490396
|
RS | Current Sense Resistors - SMD1206 0.5% 0.5W | Ohmite KDV12DR240ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 / $0.0770 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0383 / $0.0606 | Buy Now |
DISTI #
KDV12DR240ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0400 / $0.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0383 / $0.0606 | Buy Now |
Part Details for KDV12DR240ET
KDV12DR240ET CAD Models
KDV12DR240ET Part Data Attributes
|
KDV12DR240ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
KDV12DR240ET
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.5W, 0.24ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |