There are no models available for this part yet.
Overview of KDV06FR620ET by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KDV06FR620ET by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH2780
|
Newark | Res, 0R62, 0.2W, 0603, Metal Film, Resistance:0.62Ohm, Product Range:Kdv Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:200Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.6Mm Rohs Compliant: Yes |Ohmite KDV06FR620ET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0090 | Buy Now | |
DISTI #
25AJ3412
|
Newark | Res, 0R62, 0.2W, 0603, Metal Film, Resistance:0.62Ohm, Product Range:Kdv Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:200Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.6Mm Rohs Compliant: Yes |Ohmite KDV06FR620ET Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0750 | Buy Now | |
DISTI #
2485-KDV06FR620ETTR-ND
|
DigiKey | 0603 1% 0.20W Current Sense Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3417 In Stock |
|
$0.0100 | Buy Now | |
DISTI #
273-KDV06FR620ETCT-ND
|
DigiKey | RES 0.62 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0432 / $0.3600 | Buy Now | |
DISTI #
588-KDV06FR620ET
|
Mouser Electronics | Current Sense Resistors - SMD 0.62 ohm 0603 1% 0.20W RoHS: Compliant | 0 |
|
$0.0430 / $0.3300 | Order Now | |
DISTI #
72490345
|
RS | Current Sense Resistors - SMD0603 1% 0.20W | Ohmite KDV06FR620ET RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0520 / $0.0580 | RFQ | |
Onlinecomponents.com | Res Metal Film 0603 0.62 Ohm 1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0266 / $0.0477 | Buy Now | ||
DISTI #
KDV06FR620ET
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0300 / $0.0400 | Buy Now | |
DISTI #
KDV06FR620ET
|
IBS Electronics | Current Sense Resistors - SMD0603 1% 0.20W Ohmite KDV06FR620ET Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0377 | Buy Now | |
Master Electronics | Res Metal Film 0603 0.62 Ohm 1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0266 / $0.0477 | Buy Now |
CAD Models for KDV06FR620ET by Ohmite Mfg Co
Part Data Attributes for KDV06FR620ET by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.62 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|