KDS184-RTK/P
KEC
Description: Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon, SOT-23, 3 PIN

Overview of KDS184-RTK/P by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KDS184-RTK/P by KEC

Part # Manufacturer Description Stock Price Buy
Ameya Holding Limited   9000
RFQ
LCSC 80V 1 pair of common cathodes 900mV100mA 1.6ns 100mA SOT-23 Switching Diodes ROHS 38425
  • 20 $0.0237
  • 200 $0.0189
  • 600 $0.0162
  • 3,000 $0.0147
  • 9,000 $0.0133
  • 21,000 $0.0125
$0.0125 / $0.0237 Buy Now
Win Source Electronics   106600
  • 1,725 $0.0290
  • 4,170 $0.0240
  • 6,525 $0.0230
  • 9,095 $0.0220
  • 11,905 $0.0210
  • 15,790 $0.0190
$0.0190 / $0.0290 Buy Now

CAD Models for KDS184-RTK/P by KEC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KDS184-RTK/P by KEC

KDS184-RTK/P
KEC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEC CORP
Package Description
SOT-23, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
ULTRA FAST RECOVERY
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
2 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.15 W
Rep Pk Reverse Voltage-Max
85 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.004 µs
Reverse Test Voltage
80 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. KDS184-RTK/P
    KEC
    Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon, SOT-23, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KDS184-RTK/P by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KDS184-RTK/P by KEC

Select Manufacturer
Which Manufacturer of KDS184-RTK/P would you like to use for your alert(s)?
  • Please alert me when KDS184-RTK/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KDS184-RTK/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KDS184-RTK/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KDS184-RTK/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KDS184-RTK/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KDS184-RTK/P by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: