Part Details for KDR730F by KEC
Overview of KDR730F by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KDR730F
KDR730F CAD Models
KDR730F Part Data Attributes
|
KDR730F
KEC
Buy Now
Datasheet
|
Compare Parts:
KDR730F
KEC
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, TFSC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | TFSC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for KDR730F
This table gives cross-reference parts and alternative options found for KDR730F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDR730F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB530CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | KDR730F vs RB530CM-30T2R |
RB510VM-30FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | KDR730F vs RB510VM-30FHTE-17 |
RB520CS-30-TP | Rectifier Diode, | Micro Commercial Components | KDR730F vs RB520CS-30-TP |
RB522FS-30T27R | Rectifier Diode, | ROHM Semiconductor | KDR730F vs RB522FS-30T27R |
RB531CM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | KDR730F vs RB531CM-30T2R |
RB510VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | KDR730F vs RB510VM-30FH |
RB521D-H | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | KDR730F vs RB521D-H |
RB520S-30DP-TP-HF | Rectifier Diode, | Micro Commercial Components | KDR730F vs RB520S-30DP-TP-HF |
RB510VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | KDR730F vs RB510VM-30TE-17 |
RB521G-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMD2, 2 PIN | ROHM Semiconductor | KDR730F vs RB521G-30FH |