Part Details for KDR720V-RTK/HU by KEC
Overview of KDR720V-RTK/HU by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KDR720V-RTK/HU
KDR720V-RTK/HU CAD Models
KDR720V-RTK/HU Part Data Attributes:
|
KDR720V-RTK/HU
KEC
Buy Now
Datasheet
|
Compare Parts:
KDR720V-RTK/HU
KEC
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for KDR720V-RTK/HU
This table gives cross-reference parts and alternative options found for KDR720V-RTK/HU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDR720V-RTK/HU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS521-30L2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | KDR720V-RTK/HU vs DS521-30L2 |
CMGSH1-3 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SOD-723, 2 PIN | Central Semiconductor Corp | KDR720V-RTK/HU vs CMGSH1-3 |