Part Details for KDM168X-5.0UN3TN by Kycon Inc
Overview of KDM168X-5.0UN3TN by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KDM168X-5.0UN3TN
KDM168X-5.0UN3TN CAD Models
KDM168X-5.0UN3TN Part Data Attributes
|
KDM168X-5.0UN3TN
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KDM168X-5.0UN3TN
Kycon Inc
Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.291 inch | |
Body Length | 5.543 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.075 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 168 | |
UL Flammability Code | 94V-0 |
Alternate Parts for KDM168X-5.0UN3TN
This table gives cross-reference parts and alternative options found for KDM168X-5.0UN3TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDM168X-5.0UN3TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDM168X-5.0DR4TN | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT | Kycon Inc | KDM168X-5.0UN3TN vs KDM168X-5.0DR4TN |
KDM168X-5.0UN4TN | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT | Kycon Inc | KDM168X-5.0UN3TN vs KDM168X-5.0UN4TN |
KDM168X-5.0SD4TN | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT | Kycon Inc | KDM168X-5.0UN3TN vs KDM168X-5.0SD4TN |
KDM168X-3.3UN5TN | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT | Kycon Inc | KDM168X-5.0UN3TN vs KDM168X-3.3UN5TN |
KDM168X-3.3UN3TN | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT | Kycon Inc | KDM168X-5.0UN3TN vs KDM168X-3.3UN3TN |
KDM168X-3.3DR3TN | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT | Kycon Inc | KDM168X-5.0UN3TN vs KDM168X-3.3DR3TN |
KDM168X-5.0SD2TN | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT | Kycon Inc | KDM168X-5.0UN3TN vs KDM168X-5.0SD2TN |
KDM168X-5.0DR5TN | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT | Kycon Inc | KDM168X-5.0UN3TN vs KDM168X-5.0DR5TN |
KDM168X-5.0DR3TN | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT | Kycon Inc | KDM168X-5.0UN3TN vs KDM168X-5.0DR3TN |
KDM168X-5.0SD5TN | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT | Kycon Inc | KDM168X-5.0UN3TN vs KDM168X-5.0SD5TN |