KDE1204PFV2
SUNON USA
Description: DC Fan, Axial Construction, 0.08A, 12V, 1W

Overview of KDE1204PFV2 by SUNON USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Automotive

CAD Models for KDE1204PFV2 by SUNON USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KDE1204PFV2 by SUNON USA

KDE1204PFV2
SUNON USA
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUNON INC
Reach Compliance Code
compliant
Airflow
7 CFM
Approvals
UL
Bearing Type
VAPO
Construction
AXIAL
Height
40 mm
Length
40 mm
Noise
27 dB
Pressure
0.13 mmH2O
Rated Current
0.08 A
Rated Power
1 W
Rated Voltage
12 V
Speed
5800 rpm
Thermal Support Device Type
DC FAN
Weight
17 g
Width
10 mm
Want to compare parts?
  1. KDE1204PFV2
    SUNON USA
    DC Fan, Axial Construction, 0.08A, 12V, 1W
    VS

Related Parts for KDE1204PFV2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KDE1204PFV2 by SUNON USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KDE1204PFV2 by SUNON USA

Select Manufacturer
Which Manufacturer of KDE1204PFV2 would you like to use for your alert(s)?
  • Please alert me when KDE1204PFV2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KDE1204PFV2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KDE1204PFV2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KDE1204PFV2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KDE1204PFV2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KDE1204PFV2 by SUNON USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: