KDD020-227GG
Advanced Interconnections Corp
Description: IC Socket, DIP40, 40 Contact(s),

Overview of KDD020-227GG by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for KDD020-227GG by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KDD020-227GG by Advanced Interconnections Corp

KDD020-227GG
Advanced Interconnections Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER/COPPER ALLOY
Device Socket Type
IC SOCKET
Device Type Used On
DIP40
Housing Material
POLYIMIDE
JESD-609 Code
e4
Number of Contacts
40
Want to compare parts?
  1. KDD020-227GG
    Advanced Interconnections Corp
    IC Socket, DIP40, 40 Contact(s),
    VS

Alternate Parts for KDD020-227GG

This table gives cross-reference parts and alternative options found for KDD020-227GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDD020-227GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KDD020-227TT IC Socket, DIP40, 40 Contact(s), Advanced Interconnections Corp KDD020-227GG vs KDD020-227TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KDD020-227GG by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KDD020-227GG by Advanced Interconnections Corp

Select Manufacturer
Which Manufacturer of KDD020-227GG would you like to use for your alert(s)?
  • Please alert me when KDD020-227GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KDD020-227GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KDD020-227GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KDD020-227GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KDD020-227GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KDD020-227GG by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: