Microcontrollers and Processors
KDA0485L-135
Samsung Semiconductor
Description: Palette DAC, CMOS, PQCC84, PLASTIC, LCC-84

Overview of KDA0485L-135 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KDA0485L-135 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KDA0485L-135 by Samsung Semiconductor

KDA0485L-135
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
84
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
4
External Data Bus Width
8
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.52 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.3116 mm
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, PALETTE DAC
Want to compare parts?
  1. KDA0485L-135
    Samsung Semiconductor
    Palette DAC, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KDA0485L-135 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KDA0485L-135 by Samsung Semiconductor

  • Please alert me when KDA0485L-135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KDA0485L-135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KDA0485L-135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KDA0485L-135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KDA0485L-135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KDA0485L-135 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: