Microcontrollers and Processors
KD80386EX25
Intel Corporation
Description: Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132

Overview of KD80386EX25 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for KD80386EX25 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KD80386EX25 by Intel Corporation

KD80386EX25
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
QFP
Package Description
BQFP,
Pin Count
132
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
DRAM REFRESH CONTROLLER
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G132
Length
24.13 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
10
Number of Serial I/Os
2
Number of Terminals
132
On Chip Data RAM Width
Operating Temperature-Max
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BQFP
Package Shape
SQUARE
Package Style
FLATPACK, BUMPER
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
Speed
25 MHz
Supply Current-Max
420 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. KD80386EX25
    Intel Corporation
    Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132
    VS

Alternate Parts for KD80386EX25

This table gives cross-reference parts and alternative options found for KD80386EX25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD80386EX25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KDINTEL386EX25 Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132 Intel Corporation KD80386EX25 vs KDINTEL386EX25
KU80386EXTC25 Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132 Intel Corporation KD80386EX25 vs KU80386EXTC25
Part Number Description Manufacturer Compare
5962F0150202QXA RISC Microprocessor, 32-Bit, 16MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions KD80386EX25 vs 5962F0150202QXA
MC68030FE25 32-BIT, 25MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 Motorola Mobility LLC KD80386EX25 vs MC68030FE25
UT1750AR12WPC RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham PLC KD80386EX25 vs UT1750AR12WPC
UT1750AR16GPCR RISC Microprocessor, 16-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 Cobham PLC KD80386EX25 vs UT1750AR16GPCR
NG80L960JA-16 RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP132, PLASTIC, QFP-132 Intel Corporation KD80386EX25 vs NG80L960JA-16
TMP68020YC-20 IC 32-BIT, MICROPROCESSOR, CPGA144, PGA-144, Microprocessor Toshiba America Electronic Components KD80386EX25 vs TMP68020YC-20
TS68020MF1B/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v KD80386EX25 vs TS68020MF1B/C16
MC68020FC16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, PQFP132, PLASTIC, QFP-132 Motorola Semiconductor Products KD80386EX25 vs MC68020FC16
5962F0150202QYC RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 Cobham Semiconductor Solutions KD80386EX25 vs 5962F0150202QYC
TS68020MF8B/Y25 Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v KD80386EX25 vs TS68020MF8B/Y25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KD80386EX25 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KD80386EX25 by Intel Corporation

Select Manufacturer
Which Manufacturer of KD80386EX25 would you like to use for your alert(s)?
  • Please alert me when KD80386EX25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KD80386EX25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KD80386EX25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KD80386EX25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KD80386EX25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KD80386EX25 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: