Part Details for KD400A7C by TE Connectivity
Overview of KD400A7C by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KD400A7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2682
|
Newark | Contactor, Spst-No, Spst-Nc, Load Current Inductive:-, Relay Mounting:Flange, Operating Voltage:-, Contact Configuration:Spst-No, Spst-Nc, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:- Rohs Compliant: No |Hartman Te Connectivity KD400A7C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17,867.2400 / $20,994.0000 | Buy Now |
DISTI #
1616986-6
|
Avnet Americas | Electromechanical Relay Contactor 1NO/1NC 400A 18-32VDC Chassis Mount - Bulk (Alt: 1616986-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-KD400A7C
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR 1 N.O. AND 1 N.C. 400 | 0 |
|
$18,797.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$3,448.9500 / $18,065.9500 | Buy Now |
DISTI #
61134864
|
Verical | DC Contactors relay, 400A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$19,728.4000 | Buy Now |
DISTI #
C1S114406436669
|
Chip1Stop | Signal Relays | 1 |
|
$17,480.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$3,448.9500 / $18,065.9500 | Buy Now |
Part Details for KD400A7C
KD400A7C CAD Models
KD400A7C Part Data Attributes
|
KD400A7C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KD400A7C
TE Connectivity
Power/Signal Relay, 32VDC (Coil), 400A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 400 A | |
Contact Current(DC)-Max | 400 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |