Part Details for KD221205A7 by Powerex Power Semiconductors
Overview of KD221205A7 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for KD221205A7
KD221205A7 CAD Models
KD221205A7 Part Data Attributes:
|
KD221205A7
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KD221205A7
Powerex Power Semiconductors
Power Bipolar Transistor, 50A I(C), 1200V V(BR)CEO, 2-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 75 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 400 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 2500 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |
Alternate Parts for KD221205A7
This table gives cross-reference parts and alternative options found for KD221205A7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD221205A7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QM40DY-3H | Power Bipolar Transistor, 40A I(C), 2-Element, NPN, Silicon, Plastic/Epoxy, 7 Pin, MODULE-7 | Mitsubishi Electric | KD221205A7 vs QM40DY-3H |
2DI30A-140 | Power Bipolar Transistor, 30A I(C), 1400V V(BR)CEO, 2-Element, NPN, Silicon | Fuji Electric Co Ltd | KD221205A7 vs 2DI30A-140 |
QM50DY-24 | Power Bipolar Transistor, 50A I(C), 2-Element, NPN, Silicon, Plastic/Epoxy, 7 Pin | Mitsubishi Electric | KD221205A7 vs QM50DY-24 |
KD221404 | Power Bipolar Transistor, 40A I(C), 1400V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 7 Pin, D28, 7 PIN | Powerex Power Semiconductors | KD221205A7 vs KD221404 |
2DI50Z-120 | Power Bipolar Transistor, 50A I(C), 1200V V(BR)CEO, 1-Element, NPN, Silicon, M204, 7 PIN | Fuji Electric Co Ltd | KD221205A7 vs 2DI50Z-120 |