KD20CKW
Description: Transistor Output SSR, 1-Channel, 1000V Isolation, HERMETIC SEALED PACKAGE-6

Overview of KD20CKW by Teledyne Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for KD20CKW by Teledyne Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KD20CKW by Teledyne Technologies Inc

KD20CKW
Teledyne Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
CMOS COMPATIBLE
Configuration
COMPLEX
Forward Current-Max
0.015 A
Isolation Voltage-Max
1000 V
Number of Elements
1
On-State Current-Max
5 A
On-state Resistance-Max
0.1 Ω
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Want to compare parts?
  1. KD20CKW
    Teledyne Technologies Inc
    Transistor Output SSR, 1-Channel, 1000V Isolation, HERMETIC SEALED PACKAGE-6
    VS

Related Parts for KD20CKW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KD20CKW by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KD20CKW by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of KD20CKW would you like to use for your alert(s)?
  • Please alert me when KD20CKW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KD20CKW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KD20CKW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KD20CKW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KD20CKW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KD20CKW by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: