KD10-CA800-2PL5-8DV
Japan Aviation Electronics Industry Limited
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Plug

Overview of KD10-CA800-2PL5-8DV by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for KD10-CA800-2PL5-8DV by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KD10-CA800-2PL5-8DV by Japan Aviation Electronics Industry Limited

KD10-CA800-2PL5-8DV
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
Additional Feature
LOW PROFILE
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
WIRE
Total Number of Contacts
5
Want to compare parts?
  1. KD10-CA800-2PL5-8DV
    Japan Aviation Electronics Industry Limited
    Board Connector, 5 Contact(s), 1 Row(s), Male, Plug
    VS

Alternate Parts for KD10-CA800-2PL5-8DV

This table gives cross-reference parts and alternative options found for KD10-CA800-2PL5-8DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD10-CA800-2PL5-8DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMS5P-D5H21 Board Connector, 5 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc KD10-CA800-2PL5-8DV vs CMS5P-D5H21
KD10-CA500-2PL5-8CV Board Connector, 5 Contact(s), 1 Row(s), Male, Plug Japan Aviation Electronics Industry Limited KD10-CA800-2PL5-8DV vs KD10-CA500-2PL5-8CV
FCN-814P005-TY Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug FUJITSU Component Ltd KD10-CA800-2PL5-8DV vs FCN-814P005-TY
KD10-CA800PL-5CV-R Board Connector, 5 Contact(s), 1 Row(s), Male, Plug Japan Aviation Electronics Industry Limited KD10-CA800-2PL5-8DV vs KD10-CA800PL-5CV-R
KD10-CA80-2PL5-8DV Board Connector, 5 Contact(s), 1 Row(s), Male, Plug Japan Aviation Electronics Industry Limited KD10-CA800-2PL5-8DV vs KD10-CA80-2PL5-8DV
CMS5P-L5M02 Board Connector, 5 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc KD10-CA800-2PL5-8DV vs CMS5P-L5M02
CMS5P-D5M06 Board Connector, 5 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc KD10-CA800-2PL5-8DV vs CMS5P-D5M06
CMS5P-05M33 Board Connector, 5 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc KD10-CA800-2PL5-8DV vs CMS5P-05M33
FCN-814P005-TR Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug FUJITSU Component Ltd KD10-CA800-2PL5-8DV vs FCN-814P005-TR
W-P7905 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, SMK Corporation KD10-CA800-2PL5-8DV vs W-P7905

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KD10-CA800-2PL5-8DV by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KD10-CA800-2PL5-8DV by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of KD10-CA800-2PL5-8DV would you like to use for your alert(s)?
  • Please alert me when KD10-CA800-2PL5-8DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KD10-CA800-2PL5-8DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KD10-CA800-2PL5-8DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KD10-CA800-2PL5-8DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KD10-CA800-2PL5-8DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KD10-CA800-2PL5-8DV by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: