Part Details for KD-59-63 by Kings Electronics
Overview of KD-59-63 by Kings Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KD-59-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H7402
|
Newark | Plug, C, Rohs Compliant: Yes |Kings KD-59-63 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.8700 / $169.0000 | Buy Now |
DISTI #
60931836
|
Verical | Conn Type C PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Min Qty: 1 Package Multiple: 1 Date Code: 2048 | Americas - 94 |
|
$104.4643 / $129.8520 | Buy Now |
|
CDM Electronics | C PLUG Min Qty: 25 Package Multiple: 1 | 52 |
|
$68.0400 / $96.9600 | Buy Now |
Part Details for KD-59-63
KD-59-63 CAD Models
KD-59-63 Part Data Attributes:
|
KD-59-63
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KD-59-63
Kings Electronics
RF C Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 55A; RG 142; RG 223/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |