Part Details for KD-59-186-M06 by Kings Electronics
Overview of KD-59-186-M06 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD-59-186-M06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8024
|
Newark | C-Plug/Kings |Kings KD-59-186-M06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.5000 / $228.1900 | Buy Now |
Part Details for KD-59-186-M06
KD-59-186-M06 CAD Models
KD-59-186-M06 Part Data Attributes:
|
KD-59-186-M06
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KD-59-186-M06
Kings Electronics
RF C Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |