-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF C Connector, Male, Cable Mount, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0106
|
Newark | C Plug/Kings |Kings KD-59-164 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5400 / $147.3100 | Buy Now |
|
CDM Electronics | C PLUG CONNECTOR Min Qty: 25 Package Multiple: 1 | 0 |
|
$61.6900 / $84.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KD-59-164
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KD-59-164
Kings Electronics
RF C Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kings Electronics | |
Additional Feature | APPLICABLE CABLES: RG 9B; RG 214/U, CAPTIVE CONTACT, COMPATIBLE CONTACT: 1-856-9-MA9 | |
Body/Shell Style | PLUG | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |