Part Details for KD-59-161 by Kings Electronics
Overview of KD-59-161 by Kings Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for KD-59-161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2040
|
Newark | Connectors, Rohs Compliant: Yes |Kings KD-59-161 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2900 / $121.0700 | Buy Now |
DISTI #
KNGKD-59-161
|
Heilind Electronics | Americas - 56 in Stock |
|
$83.8276 / $85.2983 | Buy Now | |
DISTI #
KNGKD-59-161
|
Interstate Connecting Components | 18 |
|
$83.8276 / $85.2983 | Buy Now | |
|
CDM Electronics | C PLUG Min Qty: 25 Package Multiple: 1 | 0 |
|
$64.8300 / $81.0300 | RFQ |
Part Details for KD-59-161
KD-59-161 CAD Models
KD-59-161 Part Data Attributes
|
KD-59-161
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KD-59-161
Kings Electronics
RF C Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG 58 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |