Part Details for KD-59-125 by Kings Electronics
Overview of KD-59-125 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for KD-59-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B5389
|
Newark | C-Plug, Rohs Compliant: Yes |Kings KD-59-125 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.9000 / $242.8300 | Buy Now |
Part Details for KD-59-125
KD-59-125 CAD Models
KD-59-125 Part Data Attributes:
|
KD-59-125
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KD-59-125
Kings Electronics
RF C Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CONTACT, COMPATIBLE CONTACT: 1-903-18-MA9 | |
Body/Shell Style | PLUG | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |