Part Details for KD-19-69 by Kings Electronics
Overview of KD-19-69 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for KD-19-69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0104
|
Newark | C Panel Jack/Kings |Kings KD-19-69 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.3900 / $268.1000 | Buy Now |
Part Details for KD-19-69
KD-19-69 CAD Models
KD-19-69 Part Data Attributes:
|
KD-19-69
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KD-19-69
Kings Electronics
RF C Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CONTACT, COMPATIBLE CONTACT: 1-842-22MA9 | |
Body/Shell Style | JACK | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |