-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 0.1A, 4 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2733
|
Newark | Common Mode Choke, 90 Ohm, 0.1A, 0504 Rohs Compliant: Yes |Tdk KCZ1210AH900HRTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 983 |
|
$0.2270 / $0.3160 | Buy Now |
DISTI #
81AH4911
|
Newark | 1.25Mm X 1.00Mm, -55 To +155 Degc, 90 , 100Ma/Tape And Reel Rohs Compliant: Yes |Tdk KCZ1210AH900HRTD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-KCZ1210AH900HRTD25CT-ND
|
DigiKey | CMC 100MA 2LN 90OHM SMD AEC-Q200 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1563 / $0.4700 | Buy Now |
DISTI #
KCZ1210AH900HRTD25
|
Avnet Americas | Ind Common Mode Choke 90Ohm 25% 100mA Wirewound 4-Pin T/R - Tape and Reel (Alt: KCZ1210AH900HRTD25) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2267 | Buy Now |
DISTI #
810-KCZ1210900HRTD25
|
Mouser Electronics | Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 RoHS: Compliant | 0 |
|
$0.1740 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1667 | Buy Now |
DISTI #
KCZ1210AH900HRTD25
|
TTI | Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1970 | Buy Now |
DISTI #
KCZ1210AH900HRTD25
|
TME | Filter: anti-interference, R: 1.75Ω, SMD, 100mA, 5VDC, Rcoil: 1.75Ω Min Qty: 4000 | 0 |
|
$0.1840 | RFQ |
DISTI #
KCZ1210AH900HRTD25
|
Avnet Abacus | Ind Common Mode Choke 90Ohm 25% 100mA Wirewound 4-Pin T/R (Alt: KCZ1210AH900HRTD25) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KCZ1210AH900HRTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
KCZ1210AH900HRTD25
TDK Corporation
Data Line Filter, 2 Function(s), 5V, 0.1A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 1.75 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Screening Level | AEC-Q200 | |
Width | 1 mm |