Part Details for KCQ120A06E by KYOCERA Corporation
Overview of KCQ120A06E by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KCQ120A06E
KCQ120A06E CAD Models
KCQ120A06E Part Data Attributes
|
KCQ120A06E
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KCQ120A06E
KYOCERA Corporation
Rectifier Diode, Schottky, 120A, 60V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
Non-rep Pk Forward Current-Max | 700 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 120 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |