KCM55T5C3A363JDL1K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0.036uF, Surface Mount, 2420, CHIP

Overview of KCM55T5C3A363JDL1K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for KCM55T5C3A363JDL1K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-KCM55T5C3A363JDL1KTR-ND
DigiKey CAP CER 0.036UF 1KV C0G/NP0 2222 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.0856
$2.0856 Buy Now
DISTI # KCM55T5C3A363JDL1K
Avnet Americas CAP C-HV PWRCON METALT - Tape and Reel (Alt: KCM55T5C3A363JDL1K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.7201
$2.7201 Buy Now
DISTI # 81-CM55T5C3A363JDL1K
Mouser Electronics Specialty Ceramic Capacitors 36000pF 1000VDC 0.05 C0G AEC-Q200 RoHS: Compliant 0
  • 1,000 $2.0400
  • 2,000 $1.9600
$1.9600 / $2.0400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $1.8800
$1.8800 Buy Now

CAD Models for KCM55T5C3A363JDL1K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KCM55T5C3A363JDL1K by Murata Manufacturing Co Ltd

KCM55T5C3A363JDL1K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Capacitance
0.036 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.8 mm
Length
6.1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Size Code
2420
Surface Mount
YES
Temperature Characteristics Code
C0G
Width
5.1 mm
Want to compare parts?
  1. KCM55T5C3A363JDL1K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0.036uF, Surface Mount, 2420, CHIP
    VS

Alternate Parts for KCM55T5C3A363JDL1K

This table gives cross-reference parts and alternative options found for KCM55T5C3A363JDL1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KCM55T5C3A363JDL1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KRM55T5C3A363JDL1L Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 0.036uF, Surface Mount, 2420, CHIP Murata Manufacturing Co Ltd KCM55T5C3A363JDL1K vs KRM55T5C3A363JDL1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KCM55T5C3A363JDL1K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KCM55T5C3A363JDL1K by Murata Manufacturing Co Ltd

  • Please alert me when KCM55T5C3A363JDL1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KCM55T5C3A363JDL1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KCM55T5C3A363JDL1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KCM55T5C3A363JDL1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KCM55T5C3A363JDL1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KCM55T5C3A363JDL1K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: