Part Details for KC7050P50.0000L3SE00 by KYOCERA Crystal Device Corporation
Overview of KC7050P50.0000L3SE00 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KC7050P50.0000L3SE00
KC7050P50.0000L3SE00 CAD Models
KC7050P50.0000L3SE00 Part Data Attributes
|
KC7050P50.0000L3SE00
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
KC7050P50.0000L3SE00
KYOCERA Crystal Device Corporation
XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, LVDS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Manufacturer Series | KC7050P-L3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for KC7050P50.0000L3SE00
This table gives cross-reference parts and alternative options found for KC7050P50.0000L3SE00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC7050P50.0000L3SE00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC7050P50.000L3SE00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, LVDS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Crystal Device Corporation | KC7050P50.0000L3SE00 vs KC7050P50.000L3SE00 |
KC7050P50.0000L3SE00 | LVDS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Corporation | KC7050P50.0000L3SE00 vs KC7050P50.0000L3SE00 |
KC7050P50.000L3SE00 | LVDS Output Clock Oscillator, 50MHz Min, 190MHz Max, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Corporation | KC7050P50.0000L3SE00 vs KC7050P50.000L3SE00 |
KC5032P50.000L3SE00 | LVDS Output Clock Oscillator, 50MHz Min, 190MHz Max, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Corporation | KC7050P50.0000L3SE00 vs KC5032P50.000L3SE00 |
KC5032P50.000L3SE00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, LVDS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Crystal Device Corporation | KC7050P50.0000L3SE00 vs KC5032P50.000L3SE00 |