Part Details for KC7050A25.0000C3UE00 by KYOCERA Corporation
Overview of KC7050A25.0000C3UE00 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC7050A25.0000C3UE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 693 |
|
$6.0270 / $12.0540 | Buy Now |
Part Details for KC7050A25.0000C3UE00
KC7050A25.0000C3UE00 CAD Models
KC7050A25.0000C3UE00 Part Data Attributes
|
KC7050A25.0000C3UE00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC7050A25.0000C3UE00
KYOCERA Corporation
CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.6mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for KC7050A25.0000C3UE00
This table gives cross-reference parts and alternative options found for KC7050A25.0000C3UE00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC7050A25.0000C3UE00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSX750FBF25.000M-UT-F1S | Citizen Finedevice Co Ltd | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | KC7050A25.0000C3UE00 vs CSX750FBF25.000M-UT-F1S |
K50-HCF-CSE25.0000 | KYOCERA Crystal Device Corporation | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KC7050A25.0000C3UE00 vs K50-HCF-CSE25.0000 |
K50-HCU-CSE25.0000 | KYOCERA Crystal Device Corporation | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KC7050A25.0000C3UE00 vs K50-HCU-CSE25.0000 |
K50-3CU-SE25.0000 | KYOCERA Corporation | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KC7050A25.0000C3UE00 vs K50-3CU-SE25.0000 |
K50-3CF-SE25.0000 | KYOCERA Crystal Device Corporation | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KC7050A25.0000C3UE00 vs K50-3CF-SE25.0000 |
CSX750FBF25.000M-UB | Citizen Finedevice Co Ltd | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | KC7050A25.0000C3UE00 vs CSX750FBF25.000M-UB |
K50-HCG-CSE25.0000 | KYOCERA Crystal Device Corporation | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KC7050A25.0000C3UE00 vs K50-HCG-CSE25.0000 |
K50-3CS-SE25.0000 | KYOCERA Crystal Device Corporation | Check for Price | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KC7050A25.0000C3UE00 vs K50-3CS-SE25.0000 |
KC7050C25.0000C30E00 | Kyocera AVX Components | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | KC7050A25.0000C3UE00 vs KC7050C25.0000C30E00 |
CSX-750PBF25000000B | Citizen Finedevice Co Ltd | Check for Price | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | KC7050A25.0000C3UE00 vs CSX-750PBF25000000B |