Part Details for KC5032C50.0000C30E00 by KYOCERA Corporation
Overview of KC5032C50.0000C30E00 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KC5032C50.0000C30E00
KC5032C50.0000C30E00 CAD Models
KC5032C50.0000C30E00 Part Data Attributes
|
KC5032C50.0000C30E00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC5032C50.0000C30E00
KYOCERA Corporation
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | KC5032C-C3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for KC5032C50.0000C30E00
This table gives cross-reference parts and alternative options found for KC5032C50.0000C30E00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC5032C50.0000C30E00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2SM-50.000MHZ-I-C-OP2 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | KC5032C50.0000C30E00 vs AP2SM-50.000MHZ-I-C-OP2 |
SM99421C6A@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | KC5032C50.0000C30E00 vs SM99421C6A@50.000000MHZ |
SM99321C5A@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | KC5032C50.0000C30E00 vs SM99321C5A@50.000000MHZ |
AP2SM-50.000MHZ-I-C-OP2-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | KC5032C50.0000C30E00 vs AP2SM-50.000MHZ-I-C-OP2-T |
AP2SM-50.000MHZ-D-C-OP2 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | KC5032C50.0000C30E00 vs AP2SM-50.000MHZ-D-C-OP2 |
AP2SM-50.000MHZ-N-C-OP1-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | KC5032C50.0000C30E00 vs AP2SM-50.000MHZ-N-C-OP1-T |
AP2SM-50.000MHZ-L-C-B-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | KC5032C50.0000C30E00 vs AP2SM-50.000MHZ-L-C-B-T |
530PA50M0000BG | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | KC5032C50.0000C30E00 vs 530PA50M0000BG |
AP2SM-50.000MHZ-N-C-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | KC5032C50.0000C30E00 vs AP2SM-50.000MHZ-N-C-T |
530PA50M0000BGR | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | KC5032C50.0000C30E00 vs 530PA50M0000BGR |