Part Details for KC2016Z170.0000C2CZ00 by KYOCERA Corporation
Overview of KC2016Z170.0000C2CZ00 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for KC2016Z170.0000C2CZ00
KC2016Z170.0000C2CZ00 CAD Models
KC2016Z170.0000C2CZ00 Part Data Attributes
|
KC2016Z170.0000C2CZ00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC2016Z170.0000C2CZ00
KYOCERA Corporation
TCXO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 170 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.06X.08,59/35 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |