-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7775
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC1901A Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7220 | Buy Now |
DISTI #
EG5864-ND
|
DigiKey | SWITCH ROTARY DIP SP9T 0.1A 16V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1038 In Stock |
|
$0.8892 / $1.5500 | Buy Now |
DISTI #
612-KC1901A
|
Mouser Electronics | Rotary Switches 9-Position Rotary 10A 16VDC RoHS: Compliant | 846 |
|
$0.8120 / $1.5500 | Buy Now |
DISTI #
74851549
|
RS | Rotary Switch, SP9T, 100 mA, 16V DC, TH, PC Pin, KC1901 Series | E-Switch KC1901A RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
Future Electronics | KC Series SP 9 Position Flat Actuator Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7850 / $0.8300 | Buy Now |
|
Future Electronics | KC Series SP 9 Position Flat Actuator Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7850 / $0.8300 | Buy Now |
DISTI #
KC1901A
|
TME | Switch: rotary, Pos: 9, Poles number: 1, THT, Leads: for PCB, L: 5.8mm Min Qty: 3200 | 0 |
|
$0.9300 | RFQ |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$0.6420 / $1.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KC1901A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KC1901A
E-Switch Inc
Rotary Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROTARY SWITCH |