Part Details for KC-28 by TE Connectivity
Overview of KC-28 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for KC-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Voltage Relays RoHS: Compliant | 0 |
|
$4,458.6500 / $4,707.6000 | Buy Now |
DISTI #
6-1618278-2
|
TTI | General Purpose Relays KC-28 Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,530.7100 | Buy Now |
|
Master Electronics | High Voltage Relays RoHS: Compliant | 0 |
|
$4,458.6500 / $4,707.6000 | Buy Now |
Part Details for KC-28
KC-28 CAD Models
KC-28 Part Data Attributes
|
KC-28
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC-28
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 30A (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 25 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |