Part Details for KC-28/12VDC by TE Connectivity
Overview of KC-28/12VDC by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for KC-28/12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5258
|
Newark | Kc-28/12Vdc=Relay, Pressurized |Kilovac Te Connectivity KC-28/12VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,250.9400 / $4,994.8600 | Buy Now |
DISTI #
6-1618278-4
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 12VDC 24Ohm Thread Mount - Bulk (Alt: 6-1618278-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,460.1128 / $4,691.9750 | Buy Now |
|
Onlinecomponents.com | High Voltage Relays | 0 |
|
$4,137.9100 / $4,723.2500 | Buy Now |
|
Master Electronics | High Voltage Relays | 0 |
|
$4,137.9100 / $4,723.2500 | Buy Now |
Part Details for KC-28/12VDC
KC-28/12VDC CAD Models
KC-28/12VDC Part Data Attributes
|
KC-28/12VDC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC-28/12VDC
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 30A (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 24 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 25 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |