Part Details for KBU8G by Vishay Semiconductors
Overview of KBU8G by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SIP | 231 |
|
$0.7350 / $2.4500 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, SIP | 66 |
|
$0.6160 / $1.3200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for KBU8G
KBU8G CAD Models
KBU8G Part Data Attributes
|
KBU8G
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBU8G
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | PLASTIC, CASE KBU, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU8G
This table gives cross-reference parts and alternative options found for KBU8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8G | Bridge Rectifier Diode, 8A, 400V V(RRM) | PRO-AN Electronic Co Ltd | KBU8G vs KBU8G |
KBU8G_NL | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, LEAD FREE, R7, 4 PIN | Fairchild Semiconductor Corporation | KBU8G vs KBU8G_NL |
PBU804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | Diodes Incorporated | KBU8G vs PBU804 |
SBU8G | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | Diotec Electronics Corp | KBU8G vs SBU8G |
KBU8G | Bridge Rectifier Diode, 1 Phase, 5.6A, 400V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU8G vs KBU8G |
RS804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-8, 4 PIN | Rectron Semiconductor | KBU8G vs RS804 |
RS804 | Bridge Rectifier Diode, 6A, 400V V(RRM) | Mospec Semiconductor Corp | KBU8G vs RS804 |
KBU8G-BP | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8G vs KBU8G-BP |
KBU8G | Bridge Rectifier Diode, 6A, 400V V(RRM) | Mospec Semiconductor Corp | KBU8G vs KBU8G |
KBU8G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | KBU8G vs KBU8G |