Part Details for KBU8G by Mospec Semiconductor Corp
Overview of KBU8G by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBU8G
KBU8G CAD Models
KBU8G Part Data Attributes
|
KBU8G
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
KBU8G
Mospec Semiconductor Corp
Bridge Rectifier Diode, 6A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for KBU8G
This table gives cross-reference parts and alternative options found for KBU8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8G | Bridge Rectifier Diode, 1 Phase, 5.6A, 400V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU8G vs KBU8G |
RS804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | Microsemi Corporation | KBU8G vs RS804 |
KBU804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN | Taiwan Semiconductor | KBU8G vs KBU804 |
SBU8G | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | Diotec Electronics Corp | KBU8G vs SBU8G |
RS804 | Bridge Rectifier Diode, 6A, 400V V(RRM) | Mospec Semiconductor Corp | KBU8G vs RS804 |
KBU8G-BP | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8G vs KBU8G-BP |
KBU8G | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Promax-Johnton Electronic Corporation | KBU8G vs KBU8G |
KBU8G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | KBU8G vs KBU8G |
RS804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | KBU8G vs RS804 |
KBU8G | Bridge Rectifier Diode, 8A, 400V V(RRM) | SynSemi Inc | KBU8G vs KBU8G |