Part Details for KBU8A by Diotec Semiconductor AG
Overview of KBU8A by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON-BRIDGE-RECTIFIER Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ |
Part Details for KBU8A
KBU8A CAD Models
KBU8A Part Data Attributes
|
KBU8A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBU8A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 23.50 X 5.70 MM, 19.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU8A
This table gives cross-reference parts and alternative options found for KBU8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8B-E3/72 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | KBU8A vs GBU8B-E3/72 |
PBU1007 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBU8A vs PBU1007 |
GBU8A-G | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBU8A vs GBU8A-G |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | KBU8A vs GBU8M |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | KBU8A vs GBU8M |
KBU8M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, | General Instrument Corp | KBU8A vs KBU8M |
KBU8B-BP | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8A vs KBU8B-BP |
GBU8M-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | KBU8A vs GBU8M-E3/45 |
GBU8B | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, | General Instrument Corp | KBU8A vs GBU8B |
GBU8M | 1000V/6A Bridge Rectifier, 800-TUBE | onsemi | KBU8A vs GBU8M |