Part Details for KBU6M by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of KBU6M by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU6M
KBU6M CAD Models
KBU6M Part Data Attributes
|
KBU6M
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBU6M
Sangdest Microelectronics (Nanjing) Co Ltd
Bridge Rectifier Diode, 1 Phase, 6A, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-XSFM-T4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBU6M
This table gives cross-reference parts and alternative options found for KBU6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR6MF-L100LEADFREE | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | KBU6M vs CBR6MF-L100LEADFREE |
GBU6M | Bridge Rectifier Diode, | Daco Semiconductor Co Ltd | KBU6M vs GBU6M |
GBU6M-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.8A, 1000V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | KBU6M vs GBU6M-E3/45 |
GBU6M | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Galaxy Microelectronics | KBU6M vs GBU6M |
GBU6M/1-E3 | DIODE 6 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBU6M vs GBU6M/1-E3 |
CBR6MF-L100 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | KBU6M vs CBR6MF-L100 |
KBU6M | Bridge Rectifier Diode, 1 Phase, 4.2A, 1000V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBU6M vs KBU6M |
KBU6M | Bridge Rectifier Diode, 1 Phase, 4.2A, 1000V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU6M vs KBU6M |
GBU6M | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU6M vs GBU6M |
GBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | KBU6M vs GBU6M |