Part Details for KBU6B by Promax-Johnton Electronic Corporation
Overview of KBU6B by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU6B
KBU6B CAD Models
KBU6B Part Data Attributes
|
KBU6B
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KBU6B
Promax-Johnton Electronic Corporation
Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, KBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC, KBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU6B
This table gives cross-reference parts and alternative options found for KBU6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR6M-L010 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, CASE DM, 4 PIN | Central Semiconductor Corp | KBU6B vs CBR6M-L010 |
KBU6B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, | General Instrument Corp | KBU6B vs KBU6B |
RS602 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | International Semiconductor Inc | KBU6B vs RS602 |
KBU6B | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Frontier Electronics Co Ltd | KBU6B vs KBU6B |
KBU6B-E4 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU6B vs KBU6B-E4 |
KBU6B | Bridge Rectifier Diode, 1 Phase, 6A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | KBU6B vs KBU6B |
KBU6B-E4 | DIODE 6 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBU6B vs KBU6B-E4 |
KBU6B-E4/51 | Diode Rectifier Bridge Single 100V 6A 4-Pin Case KBU Bulk | Vishay Semiconductors | KBU6B vs KBU6B-E4/51 |
CBR6M-L010M | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, CASE DMM, 4 PIN | Central Semiconductor Corp | KBU6B vs CBR6M-L010M |
RS602 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Diodes Incorporated | KBU6B vs RS602 |