Part Details for KBU603GT0 by Taiwan Semiconductor
Overview of KBU603GT0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU603GT0
KBU603GT0 CAD Models
KBU603GT0 Part Data Attributes
|
KBU603GT0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBU603GT0
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU603GT0
This table gives cross-reference parts and alternative options found for KBU603GT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU603GT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU603GT0G | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN | Taiwan Semiconductor | KBU603GT0 vs KBU603GT0G |
GBU603C2G | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | KBU603GT0 vs GBU603C2G |
GBU603X2 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | KBU603GT0 vs GBU603X2 |
GBU603D2G | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | KBU603GT0 vs GBU603D2G |
GBU603X0 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | KBU603GT0 vs GBU603X0 |
GBU603D2 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | KBU603GT0 vs GBU603D2 |
GBU603X0G | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | KBU603GT0 vs GBU603X0G |