Part Details for KBU4K-E4/51 by Vishay Semiconductors
Overview of KBU4K-E4/51 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBU4K-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBU4K-E4/51GI-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 4A KBU Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
330 In Stock |
|
$1.7500 / $4.0700 | Buy Now |
Part Details for KBU4K-E4/51
KBU4K-E4/51 CAD Models
KBU4K-E4/51 Part Data Attributes
|
KBU4K-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBU4K-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 800V 4A 4-Pin Case KBU Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE KBU | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for KBU4K-E4/51
This table gives cross-reference parts and alternative options found for KBU4K-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU4K-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU4KE4 | Bridge Rectifier Diode, 4A, 800V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBU4K-E4/51 vs KBU4KE4 |
PBU406 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | Diodes Incorporated | KBU4K-E4/51 vs PBU406 |
KBU4K | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Frontier Electronics Co Ltd | KBU4K-E4/51 vs KBU4K |
KBU4K-E4 | DIODE 4 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | KBU4K-E4/51 vs KBU4K-E4 |
KBU4K | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | SEMIKRON | KBU4K-E4/51 vs KBU4K |
PBU406 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBU4K-E4/51 vs PBU406 |
KBU4K-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU4K-E4/51 vs KBU4K-E4/51 |
SBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon | Diotec Electronics Corp | KBU4K-E4/51 vs SBU4K |
KBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, KBU, 4 PIN | Micro Commercial Components | KBU4K-E4/51 vs KBU4K |