KBSM44U506QAPI
Cornell Dubilier Electronics Inc
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, RADIAL LEADED

Overview of KBSM44U506QAPI by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KBSM44U506QAPI by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KBSM44U506QAPI by Cornell Dubilier Electronics Inc

KBSM44U506QAPI
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
50 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
440 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. KBSM44U506QAPI
    Cornell Dubilier Electronics Inc
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, RADIAL LEADED
    VS

Alternate Parts for KBSM44U506QAPI

This table gives cross-reference parts and alternative options found for KBSM44U506QAPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBSM44U506QAPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFT44S50-10K488E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc KBSM44U506QAPI vs SFT44S50-10K488E
SFD44S50-10K488E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc KBSM44U506QAPI vs SFD44S50-10K488E
SFT44T50-10K488E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc KBSM44U506QAPI vs SFT44T50-10K488E
SFD44T50-10K488E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc KBSM44U506QAPI vs SFD44T50-10K488E
SMT44U506M3C-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc KBSM44U506QAPI vs SMT44U506M3C-F
SFD44S50-7.5K488E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc KBSM44U506QAPI vs SFD44S50-7.5K488E
M26P4450W05 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation KBSM44U506QAPI vs M26P4450W05
SFD44A50-5K488E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc KBSM44U506QAPI vs SFD44A50-5K488E
SFT44S50-5K488E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc KBSM44U506QAPI vs SFT44S50-5K488E
SFT44T50-7.5K488E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc KBSM44U506QAPI vs SFT44T50-7.5K488E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBSM44U506QAPI by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBSM44U506QAPI by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of KBSM44U506QAPI would you like to use for your alert(s)?
  • Please alert me when KBSM44U506QAPI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBSM44U506QAPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBSM44U506QAPI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBSM44U506QAPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBSM44U506QAPI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBSM44U506QAPI by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: