KBPC810
Description: Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of KBPC810 by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for KBPC810 by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2796-KBPC810-ND
DigiKey BRIDGE 1-PH KBPC8-PB10 1000V 8A Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT 22400
In Stock
  • 400 $1.1317
$1.1317 Buy Now
DISTI # 2721-KBPC810-ND
DigiKey BRIDGE 1-PH KBPC8-PB10 1000V 8A Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT 167
In Stock
  • 1 $6.0400
  • 2 $4.6800
  • 4 $4.0325
  • 8 $3.7200
  • 16 $3.1006
  • 32 $2.5838
  • 64 $2.1141
  • 128 $1.2629
  • 200 $1.0939
$1.0939 / $6.0400 Buy Now
DISTI # 4878-KBPC810-ND
DigiKey BRIDGE 1-PH KBPC8-PB10 1000V Min Qty: 400 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 400 $0.9068
$0.9068 Buy Now
DISTI # 637-KBPC810
Mouser Electronics Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 1000V, 8A, 150C RoHS: Compliant 365
  • 1 $2.2900
  • 10 $1.7900
  • 100 $0.8960
  • 600 $0.8820
  • 1,000 $0.8740
  • 2,600 $0.8310
  • 5,000 $0.8140
  • 10,000 $0.7930
$0.7930 / $2.2900 Buy Now
DISTI # E02:0323_06674695
Arrow Electronics Rectifier Bridge Diode Single 1KV 8A 4-Pin Case KBPC Box Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Europe - 225
  • 1 $0.9909
  • 10 $0.9111
  • 100 $0.6759
  • 600 $0.6703
  • 1,000 $0.6671
  • 2,600 $0.6494
  • 5,000 $0.6421
  • 10,000 $0.6329
$0.6329 / $0.9909 Buy Now
Onlinecomponents.com Bridge - Single Phase - KBPC8-PB10 - 1000V - 8A RoHS: Compliant 21600 Factory Stock
  • 50 $0.7240
  • 400 $0.5883
  • 800 $0.5619
  • 1,200 $0.5535
  • 2,800 $0.4900
  • 5,200 $0.4826
  • 7,600 $0.4754
  • 15,200 $0.4683
$0.4683 / $0.7240 Buy Now
DISTI # 78440373
Verical Rectifier Bridge Diode Single 1KV 8A 4-Pin Case KBPC Box Min Qty: 88 Package Multiple: 1 Americas - 308
  • 88 $0.8008
$0.8008 Buy Now
DISTI # 32909609
Verical Rectifier Bridge Diode Single 1KV 8A 4-Pin Case KBPC Box Min Qty: 11 Package Multiple: 1 Americas - 220
  • 11 $0.9158
  • 100 $0.6782
  • 600 $0.6727
  • 1,000 $0.6694
  • 2,600 $0.6515
  • 5,000 $0.6441
  • 10,000 $0.6349
$0.6349 / $0.9158 Buy Now
DISTI # KBPC810-DIO
TME Bridge rectifier: single-phase, Urmax: 1kV, If: 8A, Ifsm: 135A, THT Min Qty: 1 308
  • 1 $1.2240
  • 3 $0.8830
  • 10 $0.7090
  • 25 $0.6640
  • 100 $0.6170
  • 200 $0.5950
$0.5950 / $1.2240 Buy Now
DISTI # C1S205800030383
Chip1Stop Diode Rectifier Bridge Single 1KV 8A Automotive 4-Pin Box RoHS: Compliant pbFree: Yes 225
  • 1 $3.7200
  • 10 $1.1700
  • 25 $1.0600
  • 100 $0.8930
$0.8930 / $3.7200 Buy Now
Master Electronics Bridge - Single Phase - KBPC8-PB10 - 1000V - 8A RoHS: Compliant 21600 Factory Stock
  • 50 $0.7240
  • 400 $0.5883
  • 800 $0.5619
  • 1,200 $0.5535
  • 2,800 $0.4900
  • 5,200 $0.4826
  • 7,600 $0.4754
  • 15,200 $0.4683
$0.4683 / $0.7240 Buy Now

CAD Models for KBPC810 by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KBPC810 by Diotec Semiconductor AG

KBPC810
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Package Description
19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diotec
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
S-PUFM-W4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
1.5 µs
Reverse Test Voltage
1000 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
UPPER
Want to compare parts?
  1. KBPC810
    Diotec Semiconductor AG
    Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for KBPC810

This table gives cross-reference parts and alternative options found for KBPC810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBPC810PBF Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4 Vishay Intertechnologies KBPC810 vs KBPC810PBF
KBPC810 Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, Vishay Intertechnologies KBPC810 vs KBPC810

Related Parts for KBPC810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBPC810 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBPC810 by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of KBPC810 would you like to use for your alert(s)?
  • Please alert me when KBPC810 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBPC810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBPC810 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBPC810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBPC810.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBPC810 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: