Part Details for KBPC804 by Frontier Electronics Co Ltd
Overview of KBPC804 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC804
KBPC804 CAD Models
KBPC804 Part Data Attributes
|
KBPC804
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC804
Frontier Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 3A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC804
This table gives cross-reference parts and alternative options found for KBPC804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC804 | Bridge Rectifier Diode, 1 Phase, 5A, 400V V(RRM), Silicon | SEMIKRON | KBPC804 vs KBPC804 |
KBPC804-G | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | KBPC804 vs KBPC804-G |
CBR8-040 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, | Central Semiconductor Corp | KBPC804 vs CBR8-040 |
KBPC804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC804 vs KBPC804 |
KBPC804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Ltd | KBPC804 vs KBPC804 |
KBPC804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | KBPC804 vs KBPC804 |
KBPC804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | International Rectifier | KBPC804 vs KBPC804 |
KBPC804 | Bridge Rectifier Diode, SB-10, 4 PIN | Surge Components Inc | KBPC804 vs KBPC804 |
PBPC804 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC804 vs PBPC804 |
KBPC804G | 8A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | KBPC804 vs KBPC804G |