Part Details for KBPC801 by Frontier Electronics Co Ltd
Overview of KBPC801 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC801
KBPC801 CAD Models
KBPC801 Part Data Attributes
|
KBPC801
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC801
Frontier Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 3A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC801
This table gives cross-reference parts and alternative options found for KBPC801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon | International Rectifier | KBPC801 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | KBPC801 vs KBPC801 |
PBPC802 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | KBPC801 vs PBPC802 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 5A, 100V V(RRM), Silicon | SEMIKRON | KBPC801 vs KBPC801 |
KBPC801-G | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | KBPC801 vs KBPC801-G |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, KBPC-8, 4 PIN | Won-Top Electronics Co Ltd | KBPC801 vs KBPC801 |
KBPC8005 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon | International Rectifier | KBPC801 vs KBPC8005 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Corporation | KBPC801 vs KBPC801 |
KBPC8005 | Bridge Rectifier Diode, 35A, 50V V(RRM), | Vishay Semiconductors | KBPC801 vs KBPC8005 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC801 vs KBPC801 |