-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-KBPC8005PBF
|
Avnet Americas | Diode Rectifier Bridge Single 50V 8A 4-Pin D-72 - Bulk (Alt: VS-KBPC8005PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBPC8005PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KBPC8005PBF
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 137 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for KBPC8005PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC8005PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC8005 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Corporation | KBPC8005PBF vs KBPC8005 |
KBPC8005 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, KBPC8, 4 PIN | Fuji Electric Co Ltd | KBPC8005PBF vs KBPC8005 |
KBPC8005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, | General Instrument Corp | KBPC8005PBF vs KBPC8005 |
KBPC8005 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | KBPC8005PBF vs KBPC8005 |
KBPC8005 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Ltd | KBPC8005PBF vs KBPC8005 |