Part Details for KBPC6005 by General Instrument Corp
Overview of KBPC6005 by General Instrument Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt | 80 |
|
$2.1800 / $3.2700 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt | 23 |
|
$1.6350 / $3.2700 | Buy Now |
Part Details for KBPC6005
KBPC6005 CAD Models
KBPC6005 Part Data Attributes
|
KBPC6005
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
KBPC6005
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC6005
This table gives cross-reference parts and alternative options found for KBPC6005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC6005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR61 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, | Semitronics Corp | KBPC6005 vs BR61 |
PB605 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon | International Semiconductor Inc | KBPC6005 vs PB605 |
FDB600 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon | Diotec Electronics Corp | KBPC6005 vs FDB600 |
KBPC601 | Bridge Rectifier Diode, SB-6, 4 PIN | Surge Components Inc | KBPC6005 vs KBPC601 |
PB605 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Diodes Incorporated | KBPC6005 vs PB605 |
PB61 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | International Semiconductor Inc | KBPC6005 vs PB61 |
BR605 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, | Semitronics Corp | KBPC6005 vs BR605 |
PB605F | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon | Diodes Incorporated | KBPC6005 vs PB605F |
PBPC601 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC6005 vs PBPC601 |
BR605 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, BR-6, 4 PIN | Rectron Semiconductor | KBPC6005 vs BR605 |